Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1.7Ah
Series
XR
Number of Batteries
1
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Country of Origin
China
Stock information temporarily unavailable.
BD 264.500
BD 264.500 Each (Exc. Vat)
BD 290.950
BD 290.950 Each (inc. VAT)
DeWALT XR 18V Cordless Hammer Drill Li-Ion, Euro Plug
1
BD 264.500
BD 264.500 Each (Exc. Vat)
BD 290.950
BD 290.950 Each (inc. VAT)
DeWALT XR 18V Cordless Hammer Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1.7Ah
Series
XR
Number of Batteries
1
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Country of Origin
China