Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
5Ah
Series
DCH172P
Plug Type
UK Plug
Country of Origin
China
BD 229.878
BD 229.878 Each (Exc. Vat)
BD 252.866
BD 252.866 Each (inc. VAT)
DeWALT DCH172P 18V Cordless Hammer Drill Li-Ion, UK Plug
1
BD 229.878
BD 229.878 Each (Exc. Vat)
BD 252.866
BD 252.866 Each (inc. VAT)
DeWALT DCH172P 18V Cordless Hammer Drill Li-Ion, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
5Ah
Series
DCH172P
Plug Type
UK Plug
Country of Origin
China