Hazardous Product

DeWALT DCH735X 54V Cordless Hammer Drill Li-Ion

RS Stock No.: 440-983Brand: DeWALTManufacturers Part No.: DCH735X2-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

9Ah

Series

DCH735X

Country of Origin

China

BD 885.032

BD 885.032 Each (Exc. Vat)

BD 973.535

BD 973.535 Each (inc. VAT)

DeWALT DCH735X 54V Cordless Hammer Drill Li-Ion

BD 885.032

BD 885.032 Each (Exc. Vat)

BD 973.535

BD 973.535 Each (inc. VAT)

DeWALT DCH735X 54V Cordless Hammer Drill Li-Ion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

9Ah

Series

DCH735X

Country of Origin

China