Technical Document
Specifications
Brand
DewaltModel Number
DCK2050E2T-GB
Kit Type
Compact Impact Drill Kit
Plug Type
Type G - British 3-pin
Number of Batteries
2
Voltage Rating
18V
Battery Capacity
1.7Ah
Kit Contents
1 x 18 V Hammer Drill, 1 x 18 V Impact Drill, 2 x 18 V batteries, 1 x Universal Charger, & 1 Tool Box
Corded/Cordless
Cordless
Number of Items
6
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Country of Origin
Mexico
BD 306.548
BD 306.548 Each (Exc. Vat)
BD 337.203
BD 337.203 Each (inc. VAT)
1
BD 306.548
BD 306.548 Each (Exc. Vat)
BD 337.203
BD 337.203 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltModel Number
DCK2050E2T-GB
Kit Type
Compact Impact Drill Kit
Plug Type
Type G - British 3-pin
Number of Batteries
2
Voltage Rating
18V
Battery Capacity
1.7Ah
Kit Contents
1 x 18 V Hammer Drill, 1 x 18 V Impact Drill, 2 x 18 V batteries, 1 x Universal Charger, & 1 Tool Box
Corded/Cordless
Cordless
Number of Items
6
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Country of Origin
Mexico