Technical Document
Specifications
Brand
DewaltPlug Type
Type G - British 3-pin
Battery Capacity
2Ah
Voltage Rating
10.8V
Number of Batteries
2
Battery Type
Li-ion
Brushed/Brushless Motor
Brushless
Corded/Cordless
Cordless
Country of Origin
China
BD 215.475
BD 215.475 Each (Exc. Vat)
BD 237.023
BD 237.023 Each (inc. VAT)
1
BD 215.475
BD 215.475 Each (Exc. Vat)
BD 237.023
BD 237.023 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltPlug Type
Type G - British 3-pin
Battery Capacity
2Ah
Voltage Rating
10.8V
Number of Batteries
2
Battery Type
Li-ion
Brushed/Brushless Motor
Brushless
Corded/Cordless
Cordless
Country of Origin
China