DeWALT LED Work Light, 18 V, IP54

RS Stock No.: 184-9840Brand: DeWALTManufacturers Part No.: DCL079-XJ
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Dewalt

Type

Tripod

Lamp Type

LED

Voltage Rating

18 V

IP Rating

IP54

Height

740mm

Length

260 mm

Width

250 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 238.150

BD 238.150 Each (Exc. Vat)

BD 261.965

BD 261.965 Each (inc. VAT)

DeWALT LED Work Light, 18 V, IP54

BD 238.150

BD 238.150 Each (Exc. Vat)

BD 261.965

BD 261.965 Each (inc. VAT)

DeWALT LED Work Light, 18 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Tripod

Lamp Type

LED

Voltage Rating

18 V

IP Rating

IP54

Height

740mm

Length

260 mm

Width

250 mm

Country of Origin

China