Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Rechargeable LED Work Light, 1200 lumens, V, IP54

RS Stock No.: 173-387Brand: DeWALTManufacturers Part No.: DCL183-XJ
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Dewalt

Type

LED Flashlight

Lamp Type

LED

Luminosity

1200 lm

Luminosity

1200 Lumens

Voltage Rating

V

Voltage Rating

V

Rechargeable

Yes

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

BD 70.125

BD 70.125 Each (Exc. Vat)

BD 77.137

BD 77.137 Each (inc. VAT)

DeWALT Rechargeable LED Work Light, 1200 lumens, V, IP54

BD 70.125

BD 70.125 Each (Exc. Vat)

BD 77.137

BD 77.137 Each (inc. VAT)

DeWALT Rechargeable LED Work Light, 1200 lumens, V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

LED Flashlight

Lamp Type

LED

Luminosity

1200 lm

Luminosity

1200 Lumens

Voltage Rating

V

Voltage Rating

V

Rechargeable

Yes

IP Rating

IP54

Country of Origin

China