Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT 3 Line Laser Level

RS Stock No.: 260-0931Brand: DeWALTManufacturers Part No.: DCLE34031D1-QW
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±3mm

Number of Laser Lines

3

Number of Laser Dots

0

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

BD 360.888

BD 360.888 Each (Exc. Vat)

BD 396.977

BD 396.977 Each (inc. VAT)

DeWALT 3 Line Laser Level

BD 360.888

BD 360.888 Each (Exc. Vat)

BD 396.977

BD 396.977 Each (inc. VAT)

DeWALT 3 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Levelling Accuracy

±3mm

Number of Laser Lines

3

Number of Laser Dots

0

Plug Type

Type C - Euro Plug

Country of Origin

China