Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT XR Battery Chainsaw

RS Stock No.: 252-5094Brand: DeWALTManufacturers Part No.: DCM565N-XJ
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3.3kg

Battery Voltage

18V

Battery Capacity

5Ah

Brushed/Brushless Motor

Brushless

Maximum Speed

7.68m/s

Series

XR

Country of Origin

China

Stock information temporarily unavailable.

BD 248.512

BD 248.512 Each (Exc. Vat)

BD 273.363

BD 273.363 Each (inc. VAT)

DeWALT XR Battery Chainsaw

BD 248.512

BD 248.512 Each (Exc. Vat)

BD 273.363

BD 273.363 Each (inc. VAT)

DeWALT XR Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3.3kg

Battery Voltage

18V

Battery Capacity

5Ah

Brushed/Brushless Motor

Brushless

Maximum Speed

7.68m/s

Series

XR

Country of Origin

China