Hazardous Product

DeWALT XR Battery Chainsaw

RS Stock No.: 252-5095Brand: DeWALTManufacturers Part No.: DCM565P1-GB
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Brushed/Brushless Motor

Brushless

Maximum Speed

7.68m/s

Plug Type

Type G - British 3-pin

Series

XR

Country of Origin

China

Stock information temporarily unavailable.

BD 280.362

BD 280.362 Each (Exc. Vat)

BD 308.398

BD 308.398 Each (inc. VAT)

DeWALT XR Battery Chainsaw

BD 280.362

BD 280.362 Each (Exc. Vat)

BD 308.398

BD 308.398 Each (inc. VAT)

DeWALT XR Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Brushed/Brushless Motor

Brushless

Maximum Speed

7.68m/s

Plug Type

Type G - British 3-pin

Series

XR

Country of Origin

China