Hazardous Product

DeWALT XR FLEXVOLT Strimmer Battery

RS Stock No.: 252-5097Brand: DeWALTManufacturers Part No.: DCM5713X1-GB
brand-logo
View all in Strimmers

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3.1kg

Battery Voltage

54V

Battery Capacity

9Ah

Number of Batteries Supplied

1

Plug Type

Type G - British 3-pin

Series

XR FLEXVOLT

Country of Origin

China

Stock information temporarily unavailable.

BD 462.880

BD 462.880 Each (Exc. Vat)

BD 509.168

BD 509.168 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery

BD 462.880

BD 462.880 Each (Exc. Vat)

BD 509.168

BD 509.168 Each (inc. VAT)

DeWALT XR FLEXVOLT Strimmer Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Battery

Weight

3.1kg

Battery Voltage

54V

Battery Capacity

9Ah

Number of Batteries Supplied

1

Plug Type

Type G - British 3-pin

Series

XR FLEXVOLT

Country of Origin

China