Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCMBL562P1-QW 5Ah 18V Power Tool Battery, For Use With XR Tools

RS Stock No.: 440-992Brand: DeWALTManufacturers Part No.: DCMBL562P1-QW
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Dewalt

Series

DCMBL562P

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

XR Tools

Country of Origin

China

Stock information temporarily unavailable.

BD 213.950

BD 213.950 Each (Exc. Vat)

BD 235.345

BD 235.345 Each (inc. VAT)

DeWALT DCMBL562P1-QW 5Ah 18V Power Tool Battery, For Use With XR Tools

BD 213.950

BD 213.950 Each (Exc. Vat)

BD 235.345

BD 235.345 Each (inc. VAT)

DeWALT DCMBL562P1-QW 5Ah 18V Power Tool Battery, For Use With XR Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DCMBL562P

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

XR Tools

Country of Origin

China