Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCM 65cm Electric Hedge Trimmer

RS Stock No.: 352-053Brand: DeWALTManufacturers Part No.: DCMHT573X1-QW
brand-logo
View all in Hedge Trimmers

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Electric

Bar Length

65cm

Délka

65cm

Battery Voltage

54V

Battery Capacity

3Ah

Series

DCM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCM 65cm Electric Hedge Trimmer

P.O.A.

DeWALT DCM 65cm Electric Hedge Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tool Type

Hedge Trimmer

Power Type

Electric

Bar Length

65cm

Délka

65cm

Battery Voltage

54V

Battery Capacity

3Ah

Series

DCM

Country of Origin

China