Hazardous Product

DeWALT DCM 20cm Electric Chainsaw

RS Stock No.: 352-048Brand: DeWALTManufacturers Part No.: DCMPS520P1-QW
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Dewalt

Power Type

Electric

Weight

2kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Bar Length

20cm

Délka

20cm

Series

DCM

Country of Origin

China

Stock information temporarily unavailable.

BD 205.238

BD 205.238 Each (Exc. Vat)

BD 225.762

BD 225.762 Each (inc. VAT)

DeWALT DCM 20cm Electric Chainsaw

BD 205.238

BD 205.238 Each (Exc. Vat)

BD 225.762

BD 225.762 Each (inc. VAT)

DeWALT DCM 20cm Electric Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Power Type

Electric

Weight

2kg

Battery Voltage

18V

Battery Capacity

5Ah

Number of Batteries Supplied

1

Bar Length

20cm

Délka

20cm

Series

DCM

Country of Origin

China