Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.8kg
Battery Voltage
18V
Battery Capacity
5Ah
Brushed/Brushless Motor
Brushless
Maximum Speed
6.5m/s
Series
XR
Country of Origin
China
Stock information temporarily unavailable.
BD 192.902
BD 192.902 Each (Exc. Vat)
BD 212.192
BD 212.192 Each (inc. VAT)
DeWALT XR Battery Chainsaw
1
BD 192.902
BD 192.902 Each (Exc. Vat)
BD 212.192
BD 212.192 Each (inc. VAT)
DeWALT XR Battery Chainsaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltPower Type
Battery
Weight
3.8kg
Battery Voltage
18V
Battery Capacity
5Ah
Brushed/Brushless Motor
Brushless
Maximum Speed
6.5m/s
Series
XR
Country of Origin
China