Technical Document
Specifications
Brand
DewaltSaw Type
Pole Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Model Number
DCMPS567P1-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCMPS567P
Country of Origin
China
BD 276.226
BD 276.226 Each (Exc. Vat)
BD 303.849
BD 303.849 Each (inc. VAT)
1
BD 276.226
BD 276.226 Each (Exc. Vat)
BD 303.849
BD 303.849 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Pole Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Model Number
DCMPS567P1-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCMPS567P
Country of Origin
China