Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT 54mm Cordless Nail Gun, Cordless

RS Stock No.: 274-3054Brand: DeWALTManufacturers Part No.: DCN680D2-QW
brand-logo
View all in Nail Guns

Technical Document

Specifications

Brand

Dewalt

Staple Leg Length

54mm

Supported Cable Size

1mm

Corded/Cordless

Cordless

Staple Capacity

110

Pin Capacity

110

Plug Type

Cordless

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 339.720

BD 339.720 Each (Exc. Vat)

BD 373.692

BD 373.692 Each (inc. VAT)

DeWALT 54mm Cordless Nail Gun, Cordless

BD 339.720

BD 339.720 Each (Exc. Vat)

BD 373.692

BD 373.692 Each (inc. VAT)

DeWALT 54mm Cordless Nail Gun, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Staple Leg Length

54mm

Supported Cable Size

1mm

Corded/Cordless

Cordless

Staple Capacity

110

Pin Capacity

110

Plug Type

Cordless

Country of Origin

Mexico