DeWALT DCS331N Cordless Jigsaw, 18V

RS Stock No.: 793-2645Brand: DeWALTManufacturers Part No.: DCS331N-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

3000rpm

Model Number

DCS331N

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

26mm

Country of Origin

Czech Republic

Product details

DeWalt DCS331N-XJ 18V Cordless Jigsaw - BARE unit

Introducing the DeWALT DCS331N-XJ 18V Professional Cordless Jigsaw. The DCS331M2 Jigsaws features an intelligent trigger for maximum control, lock-off switch and a tool-free adjustable shoe that bevels 45 degrees in both directions plus anti-scratch cover. The DCS331 uses a patented anti-vibration counterbalance mechanism and rubber grip providing an ultra-smooth operation with reduced vibrations. A PM47 fan-cooled motor fitted to this model allows for cutting with up to 3000 strokes per minute.

Features and Benefits:

• Professional Cordless Jigsaw powered by a powerful and highly efficient motor
• Intelligent speed trigger for maximum control
• Cutting speed of up to 3000 strokes per minute
• Patented anti-vibration counter-balance mechanism reduces harmful vibrations
• Lock switch for quick controlled cuts and enhanced work safety
• 3-position pendulum action controls the aggressiveness or smoothness of cuts
• Replaceable brushes
• Quick and easy patented keyless blade change system
• Fully compatible with all type of T-shank blades
• A tool-free adjustable shoe with anti-scratch cover bevels 45 degrees in both directions

Typical Applications:

Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.
With the correct blades fitted, it can cut through a wide range of material e.g.:
• wood,
• plastics
• sheet metal
• ceramic tiles,
• concrete tiles

FAQs:

Are blades supplied?
No, the DCS331N-XJ is supplied as a "bare" unit only. Batteries, charger, blades and all other accessories are sold separately.

Is this jigsaw suitable for cutting ceramic tiles?
Yes, the DCS331 jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.

Is this jigsaw compatible with FLEXVOLT batteries?
Yes, all 18V power tools from DeWalt are fully compatible with FLEXVOLT 54V/18V battery packs.

You may be interested in

BD 146.949

BD 146.949 Each (Exc. Vat)

BD 161.644

BD 161.644 Each (inc. VAT)

DeWALT DCS331N Cordless Jigsaw, 18V

BD 146.949

BD 146.949 Each (Exc. Vat)

BD 161.644

BD 161.644 Each (inc. VAT)

DeWALT DCS331N Cordless Jigsaw, 18V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

3000rpm

Model Number

DCS331N

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

26mm

Country of Origin

Czech Republic

Product details

DeWalt DCS331N-XJ 18V Cordless Jigsaw - BARE unit

Introducing the DeWALT DCS331N-XJ 18V Professional Cordless Jigsaw. The DCS331M2 Jigsaws features an intelligent trigger for maximum control, lock-off switch and a tool-free adjustable shoe that bevels 45 degrees in both directions plus anti-scratch cover. The DCS331 uses a patented anti-vibration counterbalance mechanism and rubber grip providing an ultra-smooth operation with reduced vibrations. A PM47 fan-cooled motor fitted to this model allows for cutting with up to 3000 strokes per minute.

Features and Benefits:

• Professional Cordless Jigsaw powered by a powerful and highly efficient motor
• Intelligent speed trigger for maximum control
• Cutting speed of up to 3000 strokes per minute
• Patented anti-vibration counter-balance mechanism reduces harmful vibrations
• Lock switch for quick controlled cuts and enhanced work safety
• 3-position pendulum action controls the aggressiveness or smoothness of cuts
• Replaceable brushes
• Quick and easy patented keyless blade change system
• Fully compatible with all type of T-shank blades
• A tool-free adjustable shoe with anti-scratch cover bevels 45 degrees in both directions

Typical Applications:

Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.
With the correct blades fitted, it can cut through a wide range of material e.g.:
• wood,
• plastics
• sheet metal
• ceramic tiles,
• concrete tiles

FAQs:

Are blades supplied?
No, the DCS331N-XJ is supplied as a "bare" unit only. Batteries, charger, blades and all other accessories are sold separately.

Is this jigsaw suitable for cutting ceramic tiles?
Yes, the DCS331 jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.

Is this jigsaw compatible with FLEXVOLT batteries?
Yes, all 18V power tools from DeWalt are fully compatible with FLEXVOLT 54V/18V battery packs.

You may be interested in