Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 26mm Cordless Jigsaw

RS Stock No.: 261-0057Brand: DeWALTManufacturers Part No.: DCS334NT-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

22mm

Blade Diameter

26mm

Cutting Depth

135 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 150.890

BD 150.890 Each (Exc. Vat)

BD 165.979

BD 165.979 Each (inc. VAT)

DeWALT 26mm Cordless Jigsaw

BD 150.890

BD 150.890 Each (Exc. Vat)

BD 165.979

BD 165.979 Each (inc. VAT)

DeWALT 26mm Cordless Jigsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

22mm

Blade Diameter

26mm

Cutting Depth

135 mm

Country of Origin

Mexico