DeWALT 30mm Cordless Jigsaw

RS Stock No.: 261-0058Brand: DeWALTManufacturers Part No.: DCS335NT-XJ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

26mm

Blade Diameter

30mm

Cutting Depth

135 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 170.533

BD 170.533 Each (Exc. Vat)

BD 187.586

BD 187.586 Each (inc. VAT)

DeWALT 30mm Cordless Jigsaw

BD 170.533

BD 170.533 Each (Exc. Vat)

BD 187.586

BD 187.586 Each (inc. VAT)

DeWALT 30mm Cordless Jigsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

26mm

Blade Diameter

30mm

Cutting Depth

135 mm

Country of Origin

Mexico