Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCS350N-XJ Cordless 18V M6 → M12 Threaded Rod Cutter

RS Stock No.: 124-8929Brand: DeWALTManufacturers Part No.: DCS350N-XJ
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

Dewalt

Tool Type

Threaded Rod Cutter

Corded/Cordless

Cordless

Cutting Capacity

M6 → M12

Battery Type

Li-ion

Voltage Rating

18V

Model Number

DCS350N-XJ

Number of Batteries

0

Country of Origin

Italy

Product details

18V XR Threaded Rod Cutter (DCS350N)

DeWALT DCS350 Threaded rod cutter has been designed as a dedicated tool for cutting threaded rod from M6 to M12. Cuts rods with a shearing force, minimising the risk of burring on a cut. There is no moving blade, no sparks or metal chips. Suitable for use in various orientations for cutting rod in place or on the ground. Accessories can be changed by using the on-board Allen Key and there is also an LED for visibility in dark areas.

Features and Benefits

Dedicated tool for cutting threaded rod from M6 to M12
For cutting rod in situ or on ground
No moving blade, no sparks, no metal chips
Cuts rod with shearing force, minimising risk of burring on cut
Accessory change using on-board Allen Key
LED for visibility of cut

Stock information temporarily unavailable.

BD 404.393

BD 404.393 Each (Exc. Vat)

BD 444.832

BD 444.832 Each (inc. VAT)

DeWALT DCS350N-XJ Cordless 18V M6 → M12 Threaded Rod Cutter

BD 404.393

BD 404.393 Each (Exc. Vat)

BD 444.832

BD 444.832 Each (inc. VAT)

DeWALT DCS350N-XJ Cordless 18V M6 → M12 Threaded Rod Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tool Type

Threaded Rod Cutter

Corded/Cordless

Cordless

Cutting Capacity

M6 → M12

Battery Type

Li-ion

Voltage Rating

18V

Model Number

DCS350N-XJ

Number of Batteries

0

Country of Origin

Italy

Product details

18V XR Threaded Rod Cutter (DCS350N)

DeWALT DCS350 Threaded rod cutter has been designed as a dedicated tool for cutting threaded rod from M6 to M12. Cuts rods with a shearing force, minimising the risk of burring on a cut. There is no moving blade, no sparks or metal chips. Suitable for use in various orientations for cutting rod in place or on the ground. Accessories can be changed by using the on-board Allen Key and there is also an LED for visibility in dark areas.

Features and Benefits

Dedicated tool for cutting threaded rod from M6 to M12
For cutting rod in situ or on ground
No moving blade, no sparks, no metal chips
Cuts rod with shearing force, minimising risk of burring on cut
Accessory change using on-board Allen Key
LED for visibility of cut