Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
100 mm
Model Number
367N
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 146.366
BD 146.366 Each (Exc. Vat)
BD 161.003
BD 161.003 Each (inc. VAT)
DeWALT DCS 367N Cordless Reciprocating Saw, 18V
1
BD 146.366
BD 146.366 Each (Exc. Vat)
BD 161.003
BD 161.003 Each (inc. VAT)
DeWALT DCS 367N Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
100 mm
Model Number
367N
Voltage Rating
18V
Series
DCS
Battery Type
Body Only
Country of Origin
Czech Republic