Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
130 → 300 mm
Voltage Rating
18V
Battery Type
Body Only
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 115.274
BD 115.274 Each (Exc. Vat)
BD 126.801
BD 126.801 Each (inc. VAT)
DeWALT Cordless Reciprocating Saw, 18V
1
BD 115.274
BD 115.274 Each (Exc. Vat)
BD 126.801
BD 126.801 Each (inc. VAT)
DeWALT Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
130 → 300 mm
Voltage Rating
18V
Battery Type
Body Only
Country of Origin
Mexico