Hazardous Product

DeWALT DCS386 DCS386 Cordless Reciprocating Saw, Type G - British 3-Pin

RS Stock No.: 267-1538Brand: DeWALTManufacturers Part No.: DCS386H2T-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

300 mm

Model Number

DCS386

Plug Type

Type G - British 3-pin

Series

DCS386

Country of Origin

China

Stock information temporarily unavailable.

BD 361.730

BD 361.730 Each (Exc. Vat)

BD 397.903

BD 397.903 Each (inc. VAT)

DeWALT DCS386 DCS386 Cordless Reciprocating Saw, Type G - British 3-Pin

BD 361.730

BD 361.730 Each (Exc. Vat)

BD 397.903

BD 397.903 Each (inc. VAT)

DeWALT DCS386 DCS386 Cordless Reciprocating Saw, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

300 mm

Model Number

DCS386

Plug Type

Type G - British 3-pin

Series

DCS386

Country of Origin

China