Technical Document
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
140mm
Cutting Depth
47 mm
Model Number
DCS512N-XJ
Voltage Rating
12V
Country of Origin
China
Stock information temporarily unavailable.
BD 176.798
BD 176.798 Each (Exc. Vat)
BD 194.478
BD 194.478 Each (inc. VAT)
DeWALT DCS512N-XJ 140mm Cordless Circular Saw, 12V
1
BD 176.798
BD 176.798 Each (Exc. Vat)
BD 194.478
BD 194.478 Each (inc. VAT)
DeWALT DCS512N-XJ 140mm Cordless Circular Saw, 12V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
20mm
Blade Diameter
140mm
Cutting Depth
47 mm
Model Number
DCS512N-XJ
Voltage Rating
12V
Country of Origin
China