Technical Document
Specifications
Brand
DewaltArbor Diameter
20mm
Blade Diameter
165mm
Cutting Depth
44 mm
Model Number
DCS520NT-XJ
Voltage Rating
54V
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 350.542
BD 350.542 Each (Exc. Vat)
BD 385.596
BD 385.596 Each (inc. VAT)
DeWALT DCS520NT-XJ 165mm, 54V
1
BD 350.542
BD 350.542 Each (Exc. Vat)
BD 385.596
BD 385.596 Each (inc. VAT)
DeWALT DCS520NT-XJ 165mm, 54V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltArbor Diameter
20mm
Blade Diameter
165mm
Cutting Depth
44 mm
Model Number
DCS520NT-XJ
Voltage Rating
54V
Country of Origin
Czech Republic