Technical Document
Specifications
Brand
DewaltSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
16mm
Blade Diameter
184mm
Cutting Depth
58 mm
Model Number
DCS572
Voltage Rating
18V
Series
DCS572
Country of Origin
China
BD 196.760
BD 196.760 Each (Exc. Vat)
BD 216.436
BD 216.436 Each (inc. VAT)
1
BD 196.760
BD 196.760 Each (Exc. Vat)
BD 216.436
BD 216.436 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Hand-Held Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
16mm
Blade Diameter
184mm
Cutting Depth
58 mm
Model Number
DCS572
Voltage Rating
18V
Series
DCS572
Country of Origin
China