Hazardous Product

DeWALT DCS577T DCS577T2-GB 190mm Cordless Circular Saw, 54V, UK Plug

RS Stock No.: 458-081Brand: DeWALTManufacturers Part No.: DCS577T2-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577T2-GB

Plug Type

UK Plug

Voltage Rating

54V

Series

DCS577T

Country of Origin

China

BD 450.527

BD 450.527 Each (Exc. Vat)

BD 495.580

BD 495.580 Each (inc. VAT)

DeWALT DCS577T DCS577T2-GB 190mm Cordless Circular Saw, 54V, UK Plug

BD 450.527

BD 450.527 Each (Exc. Vat)

BD 495.580

BD 495.580 Each (inc. VAT)

DeWALT DCS577T DCS577T2-GB 190mm Cordless Circular Saw, 54V, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577T2-GB

Plug Type

UK Plug

Voltage Rating

54V

Series

DCS577T

Country of Origin

China