Hazardous Product

DeWALT DCS577T DCS577T2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug

RS Stock No.: 139-908Brand: DeWALTManufacturers Part No.: DCS577T2-QW
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577T2-QW

Plug Type

Type C - Euro Plug

Voltage Rating

54V

Series

DCS577T

Country of Origin

China

Stock information temporarily unavailable.

BD 523.484

BD 523.484 Each (Exc. Vat)

BD 575.832

BD 575.832 Each (inc. VAT)

DeWALT DCS577T DCS577T2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug

BD 523.484

BD 523.484 Each (Exc. Vat)

BD 575.832

BD 575.832 Each (inc. VAT)

DeWALT DCS577T DCS577T2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

190mm

Cutting Depth

65 mm

Model Number

DCS577T2-QW

Plug Type

Type C - Euro Plug

Voltage Rating

54V

Series

DCS577T

Country of Origin

China