Technical Document
Specifications
Brand
DewaltSaw Type
Mitre Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
30mm
Blade Diameter
305mm
Cutting Depth
112 mm
Model Number
DCS781N
Series
DCS781
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 945.456
BD 945.456 Each (Exc. Vat)
BD 1,040.002
BD 1,040.002 Each (inc. VAT)
DeWALT DCS781 DCS781N 305mm Cordless Mitre Saw
1
BD 945.456
BD 945.456 Each (Exc. Vat)
BD 1,040.002
BD 1,040.002 Each (inc. VAT)
DeWALT DCS781 DCS781N 305mm Cordless Mitre Saw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSaw Type
Mitre Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
30mm
Blade Diameter
305mm
Cutting Depth
112 mm
Model Number
DCS781N
Series
DCS781
Country of Origin
Taiwan, Province Of China