Hazardous Product

DeWALT FLEXVOLT DCS781 305mm Cordless Mitre Saw, Type G - British 3-Pin

RS Stock No.: 267-1544Brand: DeWALTManufacturers Part No.: DCS781X2-GB
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

305mm

Cutting Depth

112 mm

Model Number

DCS781

Plug Type

Type G - British 3-pin

Series

FLEXVOLT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,198.945

BD 1,198.945 Each (Exc. Vat)

BD 1,318.839

BD 1,318.839 Each (inc. VAT)

DeWALT FLEXVOLT DCS781 305mm Cordless Mitre Saw, Type G - British 3-Pin

BD 1,198.945

BD 1,198.945 Each (Exc. Vat)

BD 1,318.839

BD 1,318.839 Each (inc. VAT)

DeWALT FLEXVOLT DCS781 305mm Cordless Mitre Saw, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

305mm

Cutting Depth

112 mm

Model Number

DCS781

Plug Type

Type G - British 3-pin

Series

FLEXVOLT

Country of Origin

Taiwan, Province Of China