Technical Document
Specifications
Brand
DewaltType
Router
Cutting Speed
11000 → 23000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Chuck Size
8 → 12mm
Plug Type
Cordless
Model Number
DCW620H2-QW
Country of Origin
China
BD 575.272
BD 575.272 Each (Exc. Vat)
BD 632.799
BD 632.799 Each (inc. VAT)
DeWALT DCW620H2-QW Cordless Router Drill, 18V, Cordless
1
BD 575.272
BD 575.272 Each (Exc. Vat)
BD 632.799
BD 632.799 Each (inc. VAT)
DeWALT DCW620H2-QW Cordless Router Drill, 18V, Cordless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltType
Router
Cutting Speed
11000 → 23000rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Chuck Size
8 → 12mm
Plug Type
Cordless
Model Number
DCW620H2-QW
Country of Origin
China