Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46

RS Stock No.: 667-8400Brand: DeWALTManufacturers Part No.: Dewalt Apprentice Brown Size 12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Nubuck

Midsole Type

EVA

Country of Origin

China

Product details

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear

Stock information temporarily unavailable.

BD 57.904

BD 57.904 1 Pair (Exc. Vat)

BD 63.694

BD 63.694 1 Pair (inc. VAT)

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46

BD 57.904

BD 57.904 1 Pair (Exc. Vat)

BD 63.694

BD 63.694 1 Pair (inc. VAT)

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

Nubuck

Midsole Type

EVA

Country of Origin

China

Product details

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear