Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Explorer Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45

RS Stock No.: 667-8371Brand: DeWALTManufacturers Part No.: Dewalt Explorer Size 11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dewalt

Series

Explorer

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Explorer Safety Boots

Honey nubuck safety boot
Full grain leather upper
Steel toe cap
Steel midsole
Dual density rubber outsole

Standards

CE EN ISO 20345

DeWALT Safety Footwear

You may be interested in
Stock information temporarily unavailable.

BD 41.170

BD 41.170 1 Pair (Exc. Vat)

BD 45.287

BD 45.287 1 Pair (inc. VAT)

DeWALT Explorer Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45

BD 41.170

BD 41.170 1 Pair (Exc. Vat)

BD 45.287

BD 45.287 1 Pair (inc. VAT)

DeWALT Explorer Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Series

Explorer

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Explorer Safety Boots

Honey nubuck safety boot
Full grain leather upper
Steel toe cap
Steel midsole
Dual density rubber outsole

Standards

CE EN ISO 20345

DeWALT Safety Footwear

You may be interested in