Technical Document
Specifications
Brand
DewaltHead Type
Pozidriv
Type
Pozidriv Driver Bit
Size
PZ2
Number of Pieces
15
Overall Length
50 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 7.260
BD 0.484 Each (In a Pack of 15) (Exc. Vat)
BD 7.986
BD 0.532 Each (In a Pack of 15) (inc. VAT)
DeWALT Pozidriv Driver Bit 15 Pieces, Pozidriv
15
BD 7.260
BD 0.484 Each (In a Pack of 15) (Exc. Vat)
BD 7.986
BD 0.532 Each (In a Pack of 15) (inc. VAT)
DeWALT Pozidriv Driver Bit 15 Pieces, Pozidriv
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Pozidriv
Type
Pozidriv Driver Bit
Size
PZ2
Number of Pieces
15
Overall Length
50 mm
Country of Origin
China