Technical Document
Specifications
Brand
DewaltSeries
DT49
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
6.5mm
Overall Length
101 mm
Country of Origin
Germany
Product details
DeWalt Extreme DT49 HSS E Cobalt Metal Drill
Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.
Features and Benefits
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right-hand cutting helix, type N flute
8% cobalt alloyed High-Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use on Stainless Steel
Typical Applications
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQ's
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
BD 4.356
BD 4.356 Each (Exc. Vat)
BD 4.792
BD 4.792 Each (inc. VAT)
1
BD 4.356
BD 4.356 Each (Exc. Vat)
BD 4.792
BD 4.792 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT49
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
6.5mm
Overall Length
101 mm
Country of Origin
Germany
Product details
DeWalt Extreme DT49 HSS E Cobalt Metal Drill
Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.
Features and Benefits
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right-hand cutting helix, type N flute
8% cobalt alloyed High-Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use on Stainless Steel
Typical Applications
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQ's
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck