Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-Co
Number of Pieces
13
Minimum Size
1.5mm
Maximum Size
7mm
Country of Origin
Germany
BD 26.198
BD 26.198 1 Set (Exc. Vat)
BD 28.818
BD 28.818 1 Set (inc. VAT)
1
BD 26.198
BD 26.198 1 Set (Exc. Vat)
BD 28.818
BD 28.818 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-Co
Number of Pieces
13
Minimum Size
1.5mm
Maximum Size
7mm
Country of Origin
Germany