Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-R
Number of Pieces
29
Minimum Size
1mm
Maximum Size
13mm
Country of Origin
Germany
BD 37.196
BD 37.196 1 Set (Exc. Vat)
BD 40.916
BD 40.916 1 Set (inc. VAT)
1
BD 37.196
BD 37.196 1 Set (Exc. Vat)
BD 40.916
BD 40.916 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit Set
Material
HSS-R
Number of Pieces
29
Minimum Size
1mm
Maximum Size
13mm
Country of Origin
Germany