Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 5-Piece Twist Drill Bit Set for Masonry, Multi-Material, 8mm Max, 4mm Min, Carbide Bits

RS Stock No.: 113-8614Brand: DeWALTManufacturers Part No.: DT60099-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Masonry, Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Carbide

Number of Pieces

5

Minimum Size

4mm

Maximum Size

8mm

Set Contents

4; 5; 5.5; 6; 8 mm

Country of Origin

China

Product details

DeWALT Extreme Impact Drill Bits

Introducing DeWALT’s range of multi-purpose impact ready drill bits. Each bit has a carbide head design, enabling faster drilling, as well as lasting longer than your conventional drill bit. The range features an innovative tip design and optimised milled flute for fast material removal and accurate drilling, meaning more efficient working with higher accuracy.

Features and Benefits:

• These multi-purpose masonry drill bits have a 1/4in hex shank for use with impact drivers and screwdrivers with bit holder or chuck
• Shock-proof and easy to use even with stubborn materials, allowing for fast and efficient work
• Carbide grade with Copper brazing prevents overheating at high drilling temperatures
• Quick-change hexagon shanks prevent the chuck from slipping
• Milled flute for fast, accurate drilling in all types of masonry
• Supplied in a pocket-sized plastic case for easy storage and protection
• Available in the following metric sizing (diameters): 4, 5, 6, 8mm (5.5mm included in 5-piece bit set)

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for wood, plastics, concrete, brick, multi-layer materials, and masonry. More specifically they are well suited for drilling into brick, stone, gypsum, limestone, manufactured artificial stone and wood walls and work best for engineers in Construction, Joinery and Maintenance applications.

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use for masonry applications, as well as professional use

Impact Drill Bits

Stock information temporarily unavailable.

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

DeWALT 5-Piece Twist Drill Bit Set for Masonry, Multi-Material, 8mm Max, 4mm Min, Carbide Bits

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

DeWALT 5-Piece Twist Drill Bit Set for Masonry, Multi-Material, 8mm Max, 4mm Min, Carbide Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Masonry, Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Carbide

Number of Pieces

5

Minimum Size

4mm

Maximum Size

8mm

Set Contents

4; 5; 5.5; 6; 8 mm

Country of Origin

China

Product details

DeWALT Extreme Impact Drill Bits

Introducing DeWALT’s range of multi-purpose impact ready drill bits. Each bit has a carbide head design, enabling faster drilling, as well as lasting longer than your conventional drill bit. The range features an innovative tip design and optimised milled flute for fast material removal and accurate drilling, meaning more efficient working with higher accuracy.

Features and Benefits:

• These multi-purpose masonry drill bits have a 1/4in hex shank for use with impact drivers and screwdrivers with bit holder or chuck
• Shock-proof and easy to use even with stubborn materials, allowing for fast and efficient work
• Carbide grade with Copper brazing prevents overheating at high drilling temperatures
• Quick-change hexagon shanks prevent the chuck from slipping
• Milled flute for fast, accurate drilling in all types of masonry
• Supplied in a pocket-sized plastic case for easy storage and protection
• Available in the following metric sizing (diameters): 4, 5, 6, 8mm (5.5mm included in 5-piece bit set)

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for wood, plastics, concrete, brick, multi-layer materials, and masonry. More specifically they are well suited for drilling into brick, stone, gypsum, limestone, manufactured artificial stone and wood walls and work best for engineers in Construction, Joinery and Maintenance applications.

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use for masonry applications, as well as professional use

Impact Drill Bits