Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DT603 Series Diamond Tipped Tile Drill Bit for Tiles, 7mm Diameter

RS Stock No.: 172-390Brand: DeWALTManufacturers Part No.: DT6039-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT603

Material

Diamond Tipped

Drill Bit Type

Tile Drill Bit

Diameter

7mm

Drilling Application

Tiles

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 12.062

BD 12.062 Each (Exc. Vat)

BD 13.268

BD 13.268 Each (inc. VAT)

DeWALT DT603 Series Diamond Tipped Tile Drill Bit for Tiles, 7mm Diameter

BD 12.062

BD 12.062 Each (Exc. Vat)

BD 13.268

BD 13.268 Each (inc. VAT)

DeWALT DT603 Series Diamond Tipped Tile Drill Bit for Tiles, 7mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT603

Material

Diamond Tipped

Drill Bit Type

Tile Drill Bit

Diameter

7mm

Drilling Application

Tiles

Country of Origin

United Kingdom