DeWALT DT608 Series SDS Drill Bit for Concrete, 20mm Diameter, 340 mm Overall

RS Stock No.: 173-273Brand: DeWALTManufacturers Part No.: DT60816-QZ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT608

Drill Bit Type

SDS Drill Bit

Diameter

20mm

Overall Length

340 mm

Drilling Application

Concrete

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.967

BD 32.967 Each (Exc. Vat)

BD 36.264

BD 36.264 Each (inc. VAT)

DeWALT DT608 Series SDS Drill Bit for Concrete, 20mm Diameter, 340 mm Overall

BD 32.967

BD 32.967 Each (Exc. Vat)

BD 36.264

BD 36.264 Each (inc. VAT)

DeWALT DT608 Series SDS Drill Bit for Concrete, 20mm Diameter, 340 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT608

Drill Bit Type

SDS Drill Bit

Diameter

20mm

Overall Length

340 mm

Drilling Application

Concrete

Country of Origin

Germany