Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DT66 Series Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall

RS Stock No.: 362-1593Brand: DeWALTManufacturers Part No.: DT6680-XJ
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dewalt

Series

DT66

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100 mm

Product details

DeWALT Plain Shank

Carbide Grade Tip

Stock information temporarily unavailable.

BD 1.601

BD 1.601 Each (Exc. Vat)

BD 1.761

BD 1.761 Each (inc. VAT)

DeWALT DT66 Series Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall

BD 1.601

BD 1.601 Each (Exc. Vat)

BD 1.761

BD 1.761 Each (inc. VAT)

DeWALT DT66 Series Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DT66

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100 mm

Product details

DeWALT Plain Shank

Carbide Grade Tip