Technical Document
Specifications
Brand
DewaltSeries
DT668
Drill Bit Type
Masonry Drill Bit
Diameter
10mm
Overall Length
120 mm
Drilling Application
Masonry
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.326
BD 2.326 Each (Exc. Vat)
BD 2.559
BD 2.559 Each (inc. VAT)
DeWALT DT668 Series Masonry Drill Bit for Masonry, 10mm Diameter, 120 mm Overall
1
BD 2.326
BD 2.326 Each (Exc. Vat)
BD 2.559
BD 2.559 Each (inc. VAT)
DeWALT DT668 Series Masonry Drill Bit for Masonry, 10mm Diameter, 120 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT668
Drill Bit Type
Masonry Drill Bit
Diameter
10mm
Overall Length
120 mm
Drilling Application
Masonry
Country of Origin
Germany