Technical Document
Specifications
Brand
DewaltHead Type
Phillips, Slotted, Torx
Type
Driver Bit Set
Size
PZ2, PZ3, SL6, T15, T30
Number of Pieces
10
Material
Aluminium
Country of Origin
China
Stock information temporarily unavailable.
BD 11.110
BD 11.110 Each (Exc. Vat)
BD 12.221
BD 12.221 Each (inc. VAT)
DeWALT Driver Bit Set 10 Pieces, Phillips, Slotted, Torx
1
BD 11.110
BD 11.110 Each (Exc. Vat)
BD 12.221
BD 12.221 Each (inc. VAT)
DeWALT Driver Bit Set 10 Pieces, Phillips, Slotted, Torx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Phillips, Slotted, Torx
Type
Driver Bit Set
Size
PZ2, PZ3, SL6, T15, T30
Number of Pieces
10
Material
Aluminium
Country of Origin
China