Technical Document
Specifications
Brand
DewaltHead Type
Phillips
Type
Screwdriver bit
Size
PH2
Number of Pieces
3
Model
DT70536T-QZ
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 3.806
BD 3.806 1 Set (Exc. Vat)
BD 4.187
BD 4.187 1 Set (inc. VAT)
DeWALT Screwdriver Bit 3 Pieces, Phillips
1
BD 3.806
BD 3.806 1 Set (Exc. Vat)
BD 4.187
BD 4.187 1 Set (inc. VAT)
DeWALT Screwdriver Bit 3 Pieces, Phillips
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Phillips
Type
Screwdriver bit
Size
PH2
Number of Pieces
3
Model
DT70536T-QZ
Material
Steel
Country of Origin
China