Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 85-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 2mm Min, High Speed Steel Bits

RS Stock No.: 205-3251Brand: DeWALTManufacturers Part No.: DT70762-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Set Type

Mixed Drill and Driver Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

High Speed Steel

Number of Pieces

85

Minimum Size

2mm

Maximum Size

32mm

Set Contents

1 x Compact Magnetic Drive Guide, 2 x Nut Setter, 2 x Small Bulk Storage Case, 5 x Flatwood Drill Bits Bits, 5 x SDS Plus Masonry Drill Bits, 6 x Black & Gold HSS-G Metal Drill Bits, 6 x Dividers

Country of Origin

China

Stock information temporarily unavailable.

BD 53.416

BD 53.416 Each (Exc. Vat)

BD 58.758

BD 58.758 Each (inc. VAT)

DeWALT 85-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 2mm Min, High Speed Steel Bits

BD 53.416

BD 53.416 Each (Exc. Vat)

BD 58.758

BD 58.758 Each (inc. VAT)

DeWALT 85-Piece Twist Drill Bit Set for Multi-Material, 32mm Max, 2mm Min, High Speed Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Set Type

Mixed Drill and Driver Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

High Speed Steel

Number of Pieces

85

Minimum Size

2mm

Maximum Size

32mm

Set Contents

1 x Compact Magnetic Drive Guide, 2 x Nut Setter, 2 x Small Bulk Storage Case, 5 x Flatwood Drill Bits Bits, 5 x SDS Plus Masonry Drill Bits, 6 x Black & Gold HSS-G Metal Drill Bits, 6 x Dividers

Country of Origin

China