Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Torx Screwdriver Bit, T20 Tip, 25 mm Overall

RS Stock No.: 559-943Brand: DeWALTManufacturers Part No.: DT7255R-QZ
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Driver Bit

Size

T20

Overall Length

25 mm

Country of Origin

China

Product details

25mm Torx Bit

25mm Torx screwdriver bits for powertools
Hardened core for extra strength and durability
1/4in. Hex drive
Supplied in packs of 5

You may be interested in
Bosch Torx Screwdriver Bit, T20 Tip, 25 mm Overall
BD 1.313Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.942

BD 0.588 Each (In a Pack of 5) (Exc. Vat)

BD 3.236

BD 0.647 Each (In a Pack of 5) (inc. VAT)

DeWALT Torx Screwdriver Bit, T20 Tip, 25 mm Overall

BD 2.942

BD 0.588 Each (In a Pack of 5) (Exc. Vat)

BD 3.236

BD 0.647 Each (In a Pack of 5) (inc. VAT)

DeWALT Torx Screwdriver Bit, T20 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch Torx Screwdriver Bit, T20 Tip, 25 mm Overall
BD 1.313Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Driver Bit

Size

T20

Overall Length

25 mm

Country of Origin

China

Product details

25mm Torx Bit

25mm Torx screwdriver bits for powertools
Hardened core for extra strength and durability
1/4in. Hex drive
Supplied in packs of 5

You may be interested in
Bosch Torx Screwdriver Bit, T20 Tip, 25 mm Overall
BD 1.313Each (In a Pack of 3) (Exc. Vat)