Technical Document
Specifications
Brand
DewaltHead Type
Torx
Type
Screwdriver bit
Size
T30
Number of Pieces
5
Model
DT7398T-QZ
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 3.751
BD 3.751 1 Set (Exc. Vat)
BD 4.126
BD 4.126 1 Set (inc. VAT)
DeWALT Screwdriver Bit 5 Pieces, Torx
1
BD 3.751
BD 3.751 1 Set (Exc. Vat)
BD 4.126
BD 4.126 1 Set (inc. VAT)
DeWALT Screwdriver Bit 5 Pieces, Torx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Torx
Type
Screwdriver bit
Size
T30
Number of Pieces
5
Model
DT7398T-QZ
Material
Steel
Country of Origin
China