DeWALT Screwdriver Bit 5 Pieces, Torx

RS Stock No.: 215-719Brand: DeWALTManufacturers Part No.: DT7399T-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Screwdriver bit

Size

T40

Number of Pieces

5

Model

DT7399T-QZ

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 3.910

BD 3.910 1 Set (Exc. Vat)

BD 4.301

BD 4.301 1 Set (inc. VAT)

DeWALT Screwdriver Bit 5 Pieces, Torx

BD 3.910

BD 3.910 1 Set (Exc. Vat)

BD 4.301

BD 4.301 1 Set (inc. VAT)

DeWALT Screwdriver Bit 5 Pieces, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Torx

Type

Screwdriver bit

Size

T40

Number of Pieces

5

Model

DT7399T-QZ

Material

Steel

Country of Origin

China