Technical Document
Specifications
Brand
DewaltHead Type
Round
Type
Bit Holder
Material
Stainless Steel
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 7.865
BD 7.865 Each (Exc. Vat)
BD 8.651
BD 8.651 Each (inc. VAT)
DeWALT Round Bit Holder, 1/4 in Drive, Hex Drive, 60 mm Overall
1
BD 7.865
BD 7.865 Each (Exc. Vat)
BD 8.651
BD 8.651 Each (inc. VAT)
DeWALT Round Bit Holder, 1/4 in Drive, Hex Drive, 60 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Round
Type
Bit Holder
Material
Stainless Steel
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
Vietnam